
CL32A227MQVNNNE | |
|---|---|
DigiKey Part Number | 1276-3375-2-ND - Tape & Reel (TR) 1276-3375-1-ND - Cut Tape (CT) 1276-3375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A227MQVNNNE |
Description | CAP CER 220UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A227MQVNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC32X5R227M6R3NT | Cal-Chip Electronics, Inc. | 522 | 4713-GMC32X5R227M6R3NTCT-ND | $13.15000 | Parametric Equivalent |
| GRM32ER60J227ME05K | Murata Electronics | 12 | 490-GRM32ER60J227ME05KCT-ND | $12.33000 | Parametric Equivalent |
| GRM32ER60J227ME05L | Murata Electronics | 73,250 | 490-16308-1-ND | $12.33000 | Parametric Equivalent |
| JMK325ABJ227MM-P | Taiyo Yuden | 55,941 | 587-5448-1-ND | $15.21000 | Parametric Equivalent |
| MSASJ32MAB5227MPNDT1 | Taiyo Yuden | 589 | 587-MSASJ32MAB5227MPNDT1CT-ND | $14.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.69000 | $16.69 |
| 10 | $11.21400 | $112.14 |
| 50 | $9.04520 | $452.26 |
| 100 | $8.37690 | $837.69 |
| 500 | $7.24594 | $3,622.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.89578 | $6,895.78 |
| 2,000 | $6.60758 | $13,215.16 |
| 3,000 | $6.46317 | $19,389.51 |
| 5,000 | $6.30308 | $31,515.40 |
| 7,000 | $6.20951 | $43,466.57 |
| 10,000 | $6.11946 | $61,194.60 |

