220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER60J227ME05L

DigiKey Part Number
490-16308-2-ND - Tape & Reel (TR)
490-16308-1-ND - Cut Tape (CT)
490-16308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER60J227ME05L
Description
CAP CER 220UF 6.3V X5R 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER60J227ME05L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72,250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.33000$12.33
10$8.09800$80.98
50$6.43420$321.71
100$5.92030$592.03
500$5.05162$2,525.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.64622$4,646.22
2,000$4.43127$8,862.54
3,000$4.32360$12,970.80
5,000$4.20426$21,021.30
7,000$4.13450$28,941.50
10,000$4.06737$40,673.70
Manufacturers Standard Package