
CL32A106MOJNNNE | |
---|---|
DigiKey Part Number | 1276-2864-2-ND - Tape & Reel (TR) 1276-2864-1-ND - Cut Tape (CT) 1276-2864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A106MOJNNNE |
Description | CAP CER 10UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A106MOJNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.46200 | $14.62 |
50 | $1.06740 | $53.37 |
100 | $0.94510 | $94.51 |
500 | $0.74014 | $370.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.57534 | $575.34 |
2,000 | $0.53117 | $1,062.34 |
3,000 | $0.50905 | $1,527.15 |
5,000 | $0.48455 | $2,422.75 |
7,000 | $0.47024 | $3,291.68 |
10,000 | $0.45647 | $4,564.70 |
12,000 | $0.44996 | $5,399.52 |
24,000 | $0.42800 | $10,272.00 |
25,000 | $0.42683 | $10,670.75 |