
CL32A226MPJNNNE | |
|---|---|
DigiKey Part Number | 1276-3361-2-ND - Tape & Reel (TR) 1276-3361-1-ND - Cut Tape (CT) 1276-3361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A226MPJNNNE |
Description | CAP CER 22UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A226MPJNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32A226KAJNNNE | Samsung Electro-Mechanics | 619,666 | 1276-1101-1-ND | $4.11000 | Upgrade |
| CL32A226KOJNNNE | Samsung Electro-Mechanics | 350,656 | 1276-1058-1-ND | $3.54000 | Upgrade |
| CL32A226MAJNNNE | Samsung Electro-Mechanics | 32,234 | 1276-3373-1-ND | $4.52000 | Upgrade |
| C3225X5R1A226M230AA | TDK | 62,616 | 445-1403-1-ND | $4.60000 | Direct |
| LMK325BJ226MM-T | Taiyo Yuden | 29,566 | 587-1381-1-ND | $5.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.36000 | $23.60 |
| 50 | $1.75620 | $87.81 |
| 100 | $1.57110 | $157.11 |
| 500 | $1.25854 | $629.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.16203 | $1,162.03 |
| 2,000 | $1.08261 | $2,165.22 |
| 3,000 | $1.04282 | $3,128.46 |
| 5,000 | $0.99876 | $4,993.80 |
| 7,000 | $0.97303 | $6,811.21 |
| 10,000 | $0.94825 | $9,482.50 |

