


C3225X5R1A226M230AA | |
|---|---|
DigiKey Part Number | 445-1403-2-ND - Tape & Reel (TR) 445-1403-1-ND - Cut Tape (CT) 445-1403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R1A226M230AA |
Description | CAP CER 22UF 10V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1A226M230AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X5R1C226K250AA | TDK | 2,633 | 445-3949-1-ND | $5.76000 | Upgrade |
| C3225X5R1C226M250AA | TDK | 518,097 | 445-1436-1-ND | $4.28000 | Upgrade |
| C3225X7R1A226K230AC | TDK | 33,206 | 445-6863-1-ND | $6.08000 | Upgrade |
| C3225X7R1C226K250AC | TDK | 176,323 | 445-3945-1-ND | $6.25000 | Upgrade |
| C3225X7R1C226M250AC | TDK | 229,601 | 445-3955-1-ND | $4.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.81200 | $28.12 |
| 50 | $2.11300 | $105.65 |
| 100 | $1.89920 | $189.92 |
| 500 | $1.53692 | $768.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.38434 | $1,384.34 |
| 2,000 | $1.29497 | $2,589.94 |
| 3,000 | $1.25022 | $3,750.66 |
| 5,000 | $1.20065 | $6,003.25 |
| 7,000 | $1.17168 | $8,201.76 |
| 10,000 | $1.14381 | $11,438.10 |

