CL31X476MRHNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 69,461
Unit Price: $2.55000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


TDK Corporation
In Stock: 42,373
Unit Price: $6.50000
Datasheet

Upgrade


TDK Corporation
In Stock: 44,523
Unit Price: $7.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 19,383
Unit Price: $3.05000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,803
Unit Price: $5.52000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $6.09000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $6.71579
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.65673
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,000
Unit Price: $5.52000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31X476MRHNNNE

DigiKey Part Number
1276-3304-2-ND - Tape & Reel (TR)
1276-3304-1-ND - Cut Tape (CT)
1276-3304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31X476MRHNNNE
Description
CAP CER 47UF 4V X6S 1206
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31X476MRHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable