MFG_MSASA31LAC6476MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASA31LAC6476MTNA01

DigiKey Part Number
587-MSASA31LAC6476MTNA01TR-ND - Tape & Reel (TR)
587-MSASA31LAC6476MTNA01CT-ND - Cut Tape (CT)
587-MSASA31LAC6476MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASA31LAC6476MTNA01
Description
CAP CER 47UF 4V X6S 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASA31LAC6476MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.50000$5.50
10$3.42400$34.24
50$2.60460$130.23
100$2.35330$235.33
500$1.92974$964.87
1,000$1.79878$1,798.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.69106$3,382.12
4,000$1.60236$6,409.44
6,000$1.55794$9,347.64
10,000$1.50871$15,087.10
14,000$1.47993$20,719.02
20,000$1.45225$29,045.00
24,000$1.43913$34,539.12
48,000$1.39493$66,956.64
50,000$1.39259$69,629.50
Manufacturers Standard Package