CL31F105ZACNNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 207,135
Unit Price: $1.23000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 25,807
Unit Price: $2.46000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,732
Unit Price: $2.46000
Datasheet

Similar


KEMET
In Stock: 20,595
Unit Price: $3.94000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31F105ZACNNNC

DigiKey Part Number
1276-1849-2-ND - Tape & Reel (TR)
1276-1849-1-ND - Cut Tape (CT)
1276-1849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31F105ZACNNNC
Description
CAP CER 1UF 25V Y5V 1206
Customer Reference
Detailed Description
1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31F105ZACNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.