
12065G105ZAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31NV51H105ZUTR-ND - Tape & Reel (TR) 478-KGM31NV51H105ZUCT-ND - Cut Tape (CT) 478-KGM31NV51H105ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065G105ZAT2A |
Description | CAP CER 1UF 50V Y5V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065G105ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.42800 | $14.28 |
| 50 | $1.00180 | $50.09 |
| 100 | $0.82890 | $82.89 |
| 500 | $0.71860 | $359.30 |
| 1,000 | $0.65684 | $656.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.52981 | $2,119.24 |
| 8,000 | $0.52530 | $4,202.40 |
| 12,000 | $0.52295 | $6,275.40 |
| 20,000 | $0.50371 | $10,074.20 |
| 28,000 | $0.49236 | $13,786.08 |
| 40,000 | $0.48143 | $19,257.20 |
| 48,000 | $0.47915 | $22,999.20 |
| 96,000 | $0.45883 | $44,047.68 |
| 100,000 | $0.45790 | $45,790.00 |

