CL31C560JBCNNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 9,761
Unit Price: $2.79000
Datasheet

Direct


YAGEO
In Stock: 5,315
Unit Price: $1.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 2,030
Unit Price: $2.22000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.34027
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.18177
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.90292
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.57716
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.36053
Datasheet

Upgrade


KEMET
In Stock: 3,752
Unit Price: $11.41000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.31784
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.76859
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.04007
Datasheet

Upgrade


KEMET
In Stock: 3,855
Unit Price: $3.12000
Datasheet

Upgrade


KEMET
In Stock: 40
Unit Price: $3.53000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C560JBCNNNC

DigiKey Part Number
1276-1266-2-ND - Tape & Reel (TR)
1276-1266-1-ND - Cut Tape (CT)
1276-1266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31C560JBCNNNC
Description
CAP CER 56PF 50V C0G/NP0 1206
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C560JBCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.