
C1206C560F5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C560F5GACTUTR-ND - Tape & Reel (TR) 399-C1206C560F5GACTUCT-ND - Cut Tape (CT) 399-C1206C560F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C560F5GACTU |
Description | CAP CER 56PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C560F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2A560FT | KYOCERA AVX | 3,996 | 478-KGM31BCG2A560FTCT-ND | $6.66000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $7.86000 | $78.60 |
| 50 | $6.23520 | $311.76 |
| 100 | $5.73370 | $573.37 |
| 500 | $4.88588 | $2,442.94 |
| 1,000 | $4.62344 | $4,623.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.22965 | $16,918.60 |
| 8,000 | $4.08321 | $32,665.68 |
| 12,000 | $4.00983 | $48,117.96 |
| 20,000 | $3.92848 | $78,569.60 |

