
CL31C332JBFNNNE | |
|---|---|
DigiKey Part Number | 1276-3258-2-ND - Tape & Reel (TR) 1276-3258-1-ND - Cut Tape (CT) 1276-3258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C332JBFNNNE |
Description | CAP CER 3300PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C332JBFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.55800 | $15.58 |
| 50 | $1.13900 | $56.95 |
| 100 | $1.00190 | $100.19 |
| 500 | $0.79414 | $397.07 |
| 1,000 | $0.72758 | $727.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.57183 | $1,143.66 |
| 4,000 | $0.53349 | $2,133.96 |
| 6,000 | $0.51431 | $3,085.86 |
| 10,000 | $0.49304 | $4,930.40 |
| 14,000 | $0.48062 | $6,728.68 |
| 20,000 | $0.46867 | $9,373.40 |
| 24,000 | $0.46300 | $11,112.00 |
| 48,000 | $0.44393 | $21,308.64 |
| 50,000 | $0.44292 | $22,146.00 |

