CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C221JIHNFNE

DigiKey Part Number
1276-3234-2-ND - Tape & Reel (TR)
1276-3234-1-ND - Cut Tape (CT)
1276-3234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31C221JIHNFNE
Description
CAP CER 220PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C221JIHNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 646,559
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.25100$12.51
50$0.90220$45.11
100$0.79600$79.60
500$0.61756$308.78
1,000$0.56257$562.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.43980$879.60
4,000$0.40825$1,633.00
6,000$0.39243$2,354.58
10,000$0.37493$3,749.30
14,000$0.36470$5,105.80
20,000$0.35486$7,097.20
24,000$0.35020$8,404.80
48,000$0.33450$16,056.00
50,000$0.33366$16,683.00
Manufacturers Standard Package