CL31C101KBCNNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000

Direct


KEMET
In Stock: 40,128
Unit Price: $2.71000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,990
Unit Price: $1.89000
Datasheet

Direct


KYOCERA AVX
In Stock: 9,532
Unit Price: $1.89000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.75056
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,152
Unit Price: $5.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.18310
Datasheet

Upgrade


KEMET
In Stock: 3,817
Unit Price: $10.59000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $5.22010
Datasheet

Upgrade


KEMET
In Stock: 4,089
Unit Price: $9.36000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C101KBCNNNC

DigiKey Part Number
1276-2802-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31C101KBCNNNC
Description
CAP CER 100PF 50V C0G/NP0 1206
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C101KBCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.