
CL31C101JGFNNNE | |
|---|---|
DigiKey Part Number | 1276-3196-2-ND - Tape & Reel (TR) 1276-3196-1-ND - Cut Tape (CT) 1276-3196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C101JGFNNNE |
Description | CAP CER 100PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C101JGFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.03600 | $10.36 |
| 50 | $0.66740 | $33.37 |
| 100 | $0.55720 | $55.72 |
| 500 | $0.42848 | $214.24 |
| 1,000 | $0.41894 | $418.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.39663 | $793.26 |
| 4,000 | $0.36666 | $1,466.64 |
| 6,000 | $0.36463 | $2,187.78 |
| 10,000 | $0.36231 | $3,623.10 |
| 14,000 | $0.36092 | $5,052.88 |
| 20,000 | $0.35955 | $7,191.00 |
| 24,000 | $0.35889 | $8,613.36 |

