
CL31B475KAHVPJE | |
|---|---|
DigiKey Part Number  | 1276-CL31B475KAHVPJETR-ND - Tape & Reel (TR) 1276-CL31B475KAHVPJECT-ND - Cut Tape (CT) 1276-CL31B475KAHVPJEDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CL31B475KAHVPJE  | 
Description  | CAP CER 4.7UF 25V X7R 1206  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CL31B475KAHVPJE Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Soft Termination  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.43000 | $3.43 | 
| 10 | $2.04800 | $20.48 | 
| 50 | $1.51920 | $75.96 | 
| 100 | $1.35590 | $135.59 | 
| 500 | $1.08198 | $540.99 | 
| 1,000 | $0.99754 | $997.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.78877 | $1,577.54 | 
| 4,000 | $0.74016 | $2,960.64 | 
| 6,000 | $0.71581 | $4,294.86 | 
| 10,000 | $0.68884 | $6,888.40 | 
| 14,000 | $0.67307 | $9,422.98 | 
| 20,000 | $0.65790 | $13,158.00 | 
| 24,000 | $0.65071 | $15,617.04 | 
| 48,000 | $0.63432 | $30,447.36 | 

