CL31B473KEHNNWE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 6,355
Unit Price: $4.36000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.86000
Datasheet

Direct


Murata Electronics
In Stock: 5,286
Unit Price: $5.19000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Taiyo Yuden
In Stock: 4,000
Unit Price: $2.80000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B473KEHNNWE

DigiKey Part Number
1276-3173-1-ND - Cut Tape (CT)
1276-3173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B473KEHNNWE
Description
CAP CER 0.047UF 250V X7R 1206
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B473KEHNNWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable