CL31B333KHHSW6E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: $8.64000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.29551
Datasheet

Direct


TDK Corporation
In Stock: 4,981
Unit Price: $2.96000
Datasheet

Direct


YAGEO
In Stock: 6,360
Unit Price: $3.29000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.75028
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,869
Unit Price: $2.80000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2,044
Unit Price: $2.80000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B333KHHSW6E

DigiKey Part Number
1276-7003-2-ND - Tape & Reel (TR)
1276-7003-1-ND - Cut Tape (CT)
1276-7003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B333KHHSW6E
Description
CAP CER 0.033UF 630V X7R 1206
Customer Reference
Detailed Description
0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B333KHHSW6E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable