
GCJ31CR7LV333KW01K | |
|---|---|
DigiKey Part Number | 490-GCJ31CR7LV333KW01KTR-ND - Tape & Reel (TR) 490-GCJ31CR7LV333KW01KCT-ND - Cut Tape (CT) 490-GCJ31CR7LV333KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR7LV333KW01K |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.66400 | $16.64 |
| 50 | $1.22380 | $61.19 |
| 100 | $1.07120 | $107.12 |
| 500 | $0.85844 | $429.22 |
| 1,000 | $0.78770 | $787.70 |
| 2,500 | $0.71302 | $1,782.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.63586 | $5,086.88 |
| 16,000 | $0.62194 | $9,951.04 |
| 24,000 | $0.60537 | $14,528.88 |
| 40,000 | $0.58701 | $23,480.40 |
| 56,000 | $0.57627 | $32,271.12 |
| 80,000 | $0.56832 | $45,465.60 |

