CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A106KOJNNNE

DigiKey Part Number
1276-1290-2-ND - Tape & Reel (TR)
1276-1290-1-ND - Cut Tape (CT)
1276-1290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32A106KOJNNNE
Description
CAP CER 10UF 16V X5R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A106KOJNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,062
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.52700$15.27
50$1.11500$55.75
100$0.98940$98.94
500$0.77644$388.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.67601$676.01
2,000$0.56459$1,129.18
3,000$0.55695$1,670.85
5,000$0.54889$2,744.45
7,000$0.53808$3,766.56
10,000$0.52736$5,273.60
12,000$0.52633$6,315.96
24,000$0.52275$12,546.00
25,000$0.52255$13,063.75
Manufacturers Standard Package