
CL31B224KBFNFNE | |
|---|---|
DigiKey Part Number | 1276-3129-2-ND - Tape & Reel (TR) 1276-3129-1-ND - Cut Tape (CT) 1276-3129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B224KBFNFNE |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B224KBFNFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.71000 | $7.10 |
| 50 | $0.49760 | $24.88 |
| 100 | $0.43400 | $43.40 |
| 500 | $0.32666 | $163.33 |
| 1,000 | $0.29362 | $293.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.24880 | $497.60 |
| 4,000 | $0.22862 | $914.48 |
| 6,000 | $0.21861 | $1,311.66 |
| 10,000 | $0.20850 | $2,085.00 |
| 14,000 | $0.20333 | $2,846.62 |
| 20,000 | $0.20246 | $4,049.20 |
| 24,000 | $0.19779 | $4,746.96 |
| 48,000 | $0.19190 | $9,211.20 |
| 50,000 | $0.19132 | $9,566.00 |

