
CL31B223KHHNNNE | |
|---|---|
DigiKey Part Number | 1276-3126-2-ND - Tape & Reel (TR) 1276-3126-1-ND - Cut Tape (CT) 1276-3126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B223KHHNNNE |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B223KHHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.89700 | $8.97 |
| 50 | $0.63960 | $31.98 |
| 100 | $0.56050 | $56.05 |
| 500 | $0.42718 | $213.59 |
| 1,000 | $0.38614 | $386.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.29954 | $599.08 |
| 4,000 | $0.27600 | $1,104.00 |
| 6,000 | $0.26421 | $1,585.26 |
| 10,000 | $0.25116 | $2,511.60 |
| 14,000 | $0.24353 | $3,409.42 |
| 20,000 | $0.23620 | $4,724.00 |
| 24,000 | $0.23272 | $5,585.28 |
| 48,000 | $0.22102 | $10,608.96 |
| 50,000 | $0.22040 | $11,020.00 |

