10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B106KQHNNNE

DigiKey Part Number
1276-2748-2-ND - Tape & Reel (TR)
1276-2748-1-ND - Cut Tape (CT)
1276-2748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B106KQHNNNE
Description
CAP CER 10UF 6.3V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B106KQHNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31B106KAHNFNESamsung Electro-Mechanics345,6341276-3100-1-ND$321.00000Upgrade
CL31B106KAHNNNFSamsung Electro-Mechanics10,9001276-CL31B106KAHNNNFCT-ND$352.00000Upgrade
CL31B106KOHNNNESamsung Electro-Mechanics23,4481276-1082-1-ND$321.00000Upgrade
CL31B106KPHNNNESamsung Electro-Mechanics51,3111276-1311-1-ND$336.00000Upgrade
CL31B106KQHNFNESamsung Electro-Mechanics4671276-3107-1-ND$229.00000Parametric Equivalent
In-Stock: 69,143
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.03600$10.36
50$0.74160$37.08
100$0.65110$65.11
500$0.49806$249.03
1,000$0.45103$451.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.41235$824.70
4,000$0.38053$1,522.12
6,000$0.36464$2,187.84
10,000$0.34701$3,470.10
14,000$0.33671$4,713.94
20,000$0.32680$6,536.00
Manufacturers Standard Package