
CL31B106KLHNNNE | |
|---|---|
DigiKey Part Number | 1276-3103-2-ND - Tape & Reel (TR) 1276-3103-1-ND - Cut Tape (CT) 1276-3103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B106KLHNNNE |
Description | CAP CER 10UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KLHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $3.19000 | $31.90 |
| 50 | $2.41820 | $120.91 |
| 100 | $2.18240 | $218.24 |
| 500 | $1.78344 | $891.72 |
| 1,000 | $1.66025 | $1,660.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.55881 | $3,117.62 |
| 4,000 | $1.47534 | $5,901.36 |
| 6,000 | $1.43353 | $8,601.18 |
| 10,000 | $1.38721 | $13,872.10 |
| 14,000 | $1.36011 | $19,041.54 |
| 20,000 | $1.33405 | $26,681.00 |
| 24,000 | $1.32171 | $31,721.04 |
| 48,000 | $1.28121 | $61,498.08 |

