
CL31B106KAHNNNE | |
|---|---|
DigiKey Part Number | 1276-1804-2-ND - Tape & Reel (TR) 1276-1804-1-ND - Cut Tape (CT) 1276-1804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B106KAHNNNE |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KAHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B106KOHNNNE | Samsung Electro-Mechanics | 23,373 | 1276-1082-1-ND | $0.21000 | Similar |
| GRM31CR71E106KA12L | Murata Electronics | 928,165 | 490-6518-1-ND | $0.31000 | Direct |
| TMK316B7106KL-TD | Taiyo Yuden | 1,093,978 | 587-2399-1-ND | $0.30000 | Direct |
| C3216X7R1V106K160AC | TDK | 32,311 | 445-14799-1-ND | $0.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.06900 | $10.69 |
| 50 | $0.76620 | $38.31 |
| 100 | $0.67330 | $67.33 |
| 500 | $0.51598 | $257.99 |
| 1,000 | $0.46756 | $467.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.42781 | $855.62 |
| 4,000 | $0.39513 | $1,580.52 |
| 6,000 | $0.37877 | $2,272.62 |
| 10,000 | $0.36064 | $3,606.40 |
| 14,000 | $0.35005 | $4,900.70 |
| 20,000 | $0.33986 | $6,797.20 |

