CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B106KAHNFNE

DigiKey Part Number
1276-3100-2-ND - Tape & Reel (TR)
1276-3100-1-ND - Cut Tape (CT)
1276-3100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B106KAHNFNE
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B106KAHNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408,887
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.91500$9.15
50$0.65020$32.51
100$0.56940$56.94
500$0.43426$217.13
1,000$0.39277$392.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.34498$689.96
4,000$0.31541$1,261.64
6,000$0.30070$1,804.20
10,000$0.28587$2,858.70
14,000$0.27193$3,807.02
20,000$0.27084$5,416.80
24,000$0.25757$6,181.68
48,000$0.25581$12,278.88
50,000$0.25572$12,786.00
Manufacturers Standard Package