CL31B105KCHSW6E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 424,006
Unit Price: $3.21000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 165,036
Unit Price: $1.48000
Datasheet

Direct


KEMET
In Stock: 11,757
Unit Price: $4.36000
Datasheet

Direct


TDK Corporation
In Stock: 2,778
Unit Price: $4.86000
Datasheet

Direct


YAGEO
In Stock: 9,708
Unit Price: $3.79000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.78272
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,950
Unit Price: $5.84000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.78272
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.78272
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B105KCHSW6E

DigiKey Part Number
1276-7010-2-ND - Tape & Reel (TR)
1276-7010-1-ND - Cut Tape (CT)
1276-7010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B105KCHSW6E
Description
CAP CER 1UF 100V X7R 1206
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B105KCHSW6E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable