
CL31B105KAHNNNE | |
|---|---|
DigiKey Part Number  | 1276-1097-2-ND - Tape & Reel (TR) 1276-1097-1-ND - Cut Tape (CT) 1276-1097-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CL31B105KAHNNNE  | 
Description  | CAP CER 1UF 25V X7R 1206  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CL31B105KAHNNNE Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.98000 | $0.98 | 
| 10 | $0.54700 | $5.47 | 
| 50 | $0.38180 | $19.09 | 
| 100 | $0.33120 | $33.12 | 
| 500 | $0.24590 | $122.95 | 
| 1,000 | $0.21955 | $219.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.17880 | $357.60 | 
| 4,000 | $0.15055 | $602.20 | 
| 6,000 | $0.14521 | $871.26 | 
| 10,000 | $0.13978 | $1,397.80 | 
| 14,000 | $0.13484 | $1,887.76 | 
| 20,000 | $0.13421 | $2,684.20 | 
| 24,000 | $0.12964 | $3,111.36 | 
| 48,000 | $0.12862 | $6,173.76 | 
| 50,000 | $0.12856 | $6,428.00 | 

