CL31B103KBCNFNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 2,830
Unit Price: $1.23000
Datasheet

Direct


KEMET
In Stock: 321,710
Unit Price: $1.23000
Datasheet

Direct


YAGEO
In Stock: 204,189
Unit Price: $1.56000
Datasheet

Direct


KYOCERA AVX
In Stock: 8,742
Unit Price: $1.72000
Datasheet

Direct


KYOCERA AVX
In Stock: 123,006
Unit Price: $1.48000
Datasheet

Direct


Vishay Vitramon
In Stock: 7,210
Unit Price: $1.81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KEMET
In Stock: 15,063
Unit Price: $1.72000
Datasheet

Upgrade


KEMET
In Stock: 13,533
Unit Price: $4.02000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.48000
Datasheet

Upgrade


KEMET
In Stock: 2,443
Unit Price: $1.31000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B103KBCNFNC

DigiKey Part Number
1276-2737-2-ND - Tape & Reel (TR)
1276-2737-1-ND - Cut Tape (CT)
1276-2737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B103KBCNFNC
Description
CAP CER 10000PF 50V X7R 1206
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B103KBCNFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.