CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B102KIFNNNE

DigiKey Part Number
1276-3071-2-ND - Tape & Reel (TR)
1276-3071-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL31B102KIFNNNE
Description
CAP CER 1000PF 1KV X7R 1206
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B102KIFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.53000$2.53
10$1.50300$15.03