
CL31B102KIFNFNE | |
|---|---|
DigiKey Part Number | 1276-3070-2-ND - Tape & Reel (TR) 1276-3070-1-ND - Cut Tape (CT) 1276-3070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B102KIFNFNE |
Description | CAP CER 1000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B102KIFNFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.41300 | $14.13 |
| 50 | $1.02920 | $51.46 |
| 100 | $0.91080 | $91.08 |
| 500 | $0.71234 | $356.17 |
| 1,000 | $0.65099 | $650.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.51048 | $1,020.96 |
| 4,000 | $0.47525 | $1,901.00 |
| 6,000 | $0.45763 | $2,745.78 |
| 10,000 | $0.43808 | $4,380.80 |
| 14,000 | $0.42666 | $5,973.24 |
| 20,000 | $0.41568 | $8,313.60 |
| 24,000 | $0.41047 | $9,851.28 |
| 48,000 | $0.39295 | $18,861.60 |
| 50,000 | $0.39202 | $19,601.00 |

