
CL31B102KHFNFNE | |
---|---|
DigiKey Part Number | 1276-3067-2-ND - Tape & Reel (TR) 1276-3067-1-ND - Cut Tape (CT) 1276-3067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B102KHFNFNE |
Description | CAP CER 1000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B102KHFNFNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.60500 | $6.05 |
50 | $0.42160 | $21.08 |
100 | $0.36600 | $36.60 |
500 | $0.27252 | $136.26 |
1,000 | $0.24393 | $243.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.22040 | $440.80 |
4,000 | $0.19422 | $776.88 |
6,000 | $0.18003 | $1,080.18 |
10,000 | $0.16580 | $1,658.00 |
14,000 | $0.15647 | $2,190.58 |
20,000 | $0.15577 | $3,115.40 |
24,000 | $0.14689 | $3,525.36 |
48,000 | $0.14576 | $6,996.48 |
50,000 | $0.14570 | $7,285.00 |