
CL31A475KAHNNNE | |
|---|---|
DigiKey Part Number | 1276-2880-2-ND - Tape & Reel (TR) 1276-2880-1-ND - Cut Tape (CT) 1276-2880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A475KAHNNNE |
Description | CAP CER 4.7UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A475KAHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.97100 | $9.71 |
| 50 | $0.69180 | $34.59 |
| 100 | $0.60700 | $60.70 |
| 500 | $0.46488 | $232.44 |
| 1,000 | $0.42106 | $421.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.32728 | $654.56 |
| 4,000 | $0.30207 | $1,208.28 |
| 6,000 | $0.28946 | $1,736.76 |
| 10,000 | $0.27550 | $2,755.00 |
| 14,000 | $0.26734 | $3,742.76 |
| 20,000 | $0.25950 | $5,190.00 |
| 24,000 | $0.25578 | $6,138.72 |
| 48,000 | $0.24326 | $11,676.48 |
| 50,000 | $0.24259 | $12,129.50 |

