
CL31A106MOHNNNE | |
|---|---|
DigiKey Part Number | 1276-2877-2-ND - Tape & Reel (TR) 1276-2877-1-ND - Cut Tape (CT) 1276-2877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A106MOHNNNE |
Description | CAP CER 10UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A106MOHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.97100 | $9.71 |
| 50 | $0.69180 | $34.59 |
| 100 | $0.60700 | $60.70 |
| 500 | $0.46488 | $232.44 |
| 1,000 | $0.42106 | $421.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.33585 | $671.70 |
| 4,000 | $0.28912 | $1,156.48 |
| 6,000 | $0.27884 | $1,673.04 |
| 10,000 | $0.26842 | $2,684.20 |
| 14,000 | $0.26306 | $3,682.84 |

