
CL31A106MOHNNNE | |
|---|---|
DigiKey Part Number  | 1276-2877-2-ND - Tape & Reel (TR) 1276-2877-1-ND - Cut Tape (CT) 1276-2877-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CL31A106MOHNNNE  | 
Description  | CAP CER 10UF 16V X5R 1206  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CL31A106MOHNNNE Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.71000 | $1.71 | 
| 10 | $0.97100 | $9.71 | 
| 50 | $0.69180 | $34.59 | 
| 100 | $0.60700 | $60.70 | 
| 500 | $0.46488 | $232.44 | 
| 1,000 | $0.42106 | $421.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.33585 | $671.70 | 
| 4,000 | $0.28912 | $1,156.48 | 
| 6,000 | $0.27884 | $1,673.04 | 
| 10,000 | $0.26842 | $2,684.20 | 
| 14,000 | $0.26306 | $3,682.84 | 

