
CL31A106MAHNNNE | |
|---|---|
DigiKey Part Number  | 1276-1181-2-ND - Tape & Reel (TR) 1276-1181-1-ND - Cut Tape (CT) 1276-1181-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CL31A106MAHNNNE  | 
Description  | CAP CER 10UF 25V X5R 1206  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CL31A106MAHNNNE Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.22000 | $1.22 | 
| 10 | $0.71000 | $7.10 | 
| 50 | $0.50260 | $25.13 | 
| 100 | $0.43730 | $43.73 | 
| 500 | $0.32912 | $164.56 | 
| 1,000 | $0.29575 | $295.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.25753 | $515.06 | 
| 4,000 | $0.23727 | $949.08 | 
| 6,000 | $0.22292 | $1,337.52 | 
| 10,000 | $0.20850 | $2,085.00 | 
| 14,000 | $0.20333 | $2,846.62 | 
| 20,000 | $0.20246 | $4,049.20 | 
| 24,000 | $0.19779 | $4,746.96 | 
| 48,000 | $0.19347 | $9,286.56 | 
| 50,000 | $0.19288 | $9,644.00 | 

