
CL31A106KQHNNNE | |
|---|---|
DigiKey Part Number | 1276-1079-2-ND - Tape & Reel (TR) 1276-1079-1-ND - Cut Tape (CT) 1276-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A106KQHNNNE |
Description | CAP CER 10UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A106KQHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31A106KAHNNNE | Samsung Electro-Mechanics | 321,223 | 1276-1075-1-ND | $1.48000 | Upgrade |
| CL31A106KAHNNNF | Samsung Electro-Mechanics | 42,357 | 1276-CL31A106KAHNNNFCT-ND | $1.48000 | Upgrade |
| CL31A106KBHNNNE | Samsung Electro-Mechanics | 1,238,891 | 1276-2876-1-ND | $2.96000 | Upgrade |
| CL31A106KOHNNNE | Samsung Electro-Mechanics | 76,301 | 1276-1137-1-ND | $1.56000 | Upgrade |
| 12066D106KAT2A | KYOCERA AVX | 19,045 | 478-KGM31HR50J106KUCT-ND | $2.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.77300 | $7.73 |
| 50 | $0.54100 | $27.05 |
| 100 | $0.47190 | $47.19 |
| 500 | $0.35484 | $177.42 |
| 1,000 | $0.31891 | $318.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.28940 | $578.80 |
| 4,000 | $0.26517 | $1,060.68 |
| 6,000 | $0.25303 | $1,518.18 |
| 10,000 | $0.23961 | $2,396.10 |
| 14,000 | $0.23176 | $3,244.64 |
| 20,000 | $0.22422 | $4,484.40 |

