CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A106KOHNNNE

DigiKey Part Number
1276-1137-2-ND - Tape & Reel (TR)
1276-1137-1-ND - Cut Tape (CT)
1276-1137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A106KOHNNNE
Description
CAP CER 10UF 16V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A106KOHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162,341
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.82400$8.24
50$0.58260$29.13
100$0.50990$50.99
500$0.38654$193.27
1,000$0.34869$348.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.31757$635.14
4,000$0.28912$1,156.48
6,000$0.27455$1,647.30
10,000$0.25987$2,598.70
14,000$0.25453$3,563.42
20,000$0.24874$4,974.80
24,000$0.24497$5,879.28
48,000$0.23226$11,148.48
50,000$0.23159$11,579.50
Manufacturers Standard Package