CL31A106KOCLNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 74,949
Unit Price: $1.40000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 287,736
Unit Price: $2.06000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 409
Unit Price: $1.48000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.20570
Datasheet

Direct


Murata Electronics
In Stock: 3,917
Unit Price: $8.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 6,814
Unit Price: $4.28000
Datasheet

Upgrade


Murata Electronics
In Stock: 229,989
Unit Price: $3.87000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 3,317
Unit Price: $2.88000
Datasheet

Similar


KYOCERA AVX
In Stock: 8,114
Unit Price: $4.45000
Datasheet

Similar


KEMET
In Stock: 339,319
Unit Price: $3.29000
Datasheet

Similar


TDK Corporation
In Stock: 407
Unit Price: $2.22000
Datasheet

Similar


YAGEO
In Stock: 222,048
Unit Price: $3.62000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A106KOCLNNC

DigiKey Part Number
1276-2721-2-ND - Tape & Reel (TR)
1276-2721-1-ND - Cut Tape (CT)
1276-2721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A106KOCLNNC
Description
CAP CER 10UF 16V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A106KOCLNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable