
CL21Y105KCYVPNE | |
---|---|
DigiKey Part Number | 1276-CL21Y105KCYVPNETR-ND - Tape & Reel (TR) 1276-CL21Y105KCYVPNECT-ND - Cut Tape (CT) 1276-CL21Y105KCYVPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21Y105KCYVPNE |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.27000 | $3.27 |
10 | $1.96900 | $19.69 |
50 | $1.45400 | $72.70 |
100 | $1.29810 | $129.81 |
500 | $1.03338 | $516.69 |
1,000 | $0.95169 | $951.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.86338 | $1,726.76 |
4,000 | $0.80446 | $3,217.84 |
6,000 | $0.77087 | $4,625.22 |
10,000 | $0.73700 | $7,370.00 |
14,000 | $0.73033 | $10,224.62 |
20,000 | $0.72794 | $14,558.80 |
24,000 | $0.72257 | $17,341.68 |
48,000 | $0.70020 | $33,609.60 |
50,000 | $0.69874 | $34,937.00 |