CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21Y105KCYVPNE

DigiKey Part Number
1276-CL21Y105KCYVPNETR-ND - Tape & Reel (TR)
1276-CL21Y105KCYVPNECT-ND - Cut Tape (CT)
1276-CL21Y105KCYVPNEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21Y105KCYVPNE
Description
CAP CER 1UF 100V X7S 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80,051
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.27000$3.27
10$1.96900$19.69
50$1.45400$72.70
100$1.29810$129.81
500$1.03338$516.69
1,000$0.95169$951.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.86338$1,726.76
4,000$0.80446$3,217.84
6,000$0.77087$4,625.22
10,000$0.73700$7,370.00
14,000$0.73033$10,224.62
20,000$0.72794$14,558.80
24,000$0.72257$17,341.68
48,000$0.70020$33,609.60
50,000$0.69874$34,937.00
Manufacturers Standard Package