CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21X226MOYNNWE

DigiKey Part Number
1276-CL21X226MOYNNWETR-ND - Tape & Reel (TR)
1276-CL21X226MOYNNWECT-ND - Cut Tape (CT)
1276-CL21X226MOYNNWEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21X226MOYNNWE
Description
CAP CER 22UF 16V X6S 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$1.74000$17.40
50$1.35120$67.56
100$1.13880$113.88
500$0.91624$458.12
1,000$0.84958$849.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.78819$1,576.38
4,000$0.71689$2,867.56
6,000$0.69684$4,181.04
10,000$0.68485$6,848.50
14,000$0.67524$9,453.36
20,000$0.66659$13,331.80
Manufacturers Standard Package