CL21C220GBANNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 18,209
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 6,037
Unit Price: $4.35000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.84256
Datasheet

Direct


KYOCERA AVX
In Stock: 4,813
Unit Price: $3.53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KEMET
In Stock: 475
Unit Price: $7.14000
Datasheet

Upgrade


KEMET
In Stock: 3,065
Unit Price: $4.84000
Datasheet

Upgrade


KEMET
In Stock: 3,554
Unit Price: $5.50000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.45336
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,323
Unit Price: $4.02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.84983
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,067
Unit Price: $3.69000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C220GBANNNC

DigiKey Part Number
1276-2604-1-ND - Cut Tape (CT)
1276-2604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C220GBANNNC
Description
CAP CER 22PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C220GBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.