
C0805C220G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C220G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C220G5GACTUCT-ND - Cut Tape (CT) 399-C0805C220G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C220G5GACTU |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C220G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C220F5GACTU | KEMET | 3,157 | 399-C0805C220F5GACTUCT-ND | $7.48000 | Upgrade |
| C0805C220G1GACTU | KEMET | 45 | 399-C0805C220G1GACTUCT-ND | $5.10000 | Upgrade |
| C0805C220G2GACTU | KEMET | 3,004 | 399-C0805C220G2GACTUCT-ND | $5.84000 | Upgrade |
| KGM21BCG1H220GT | KYOCERA AVX | 613 | 478-KGM21BCG1H220GTCT-ND | $3.70000 | Direct |
| KGM21BCG1H220FT | KYOCERA AVX | 670 | 478-KGM21BCG1H220FTCT-ND | $2.38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.79500 | $27.95 |
| 50 | $2.10480 | $105.24 |
| 100 | $1.89010 | $189.01 |
| 500 | $1.52936 | $764.68 |
| 1,000 | $1.41796 | $1,417.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.25092 | $5,003.68 |
| 8,000 | $1.18886 | $9,510.88 |
| 12,000 | $1.15777 | $13,893.24 |
| 20,000 | $1.12330 | $22,466.00 |
| 28,000 | $1.10315 | $30,888.20 |
| 40,000 | $1.08377 | $43,350.80 |

