CL21C103JBF1PNG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 196,973
Unit Price: $2.39000
Datasheet

Direct


TDK Corporation
In Stock: 9,576
Unit Price: $2.22000
Datasheet

Upgrade


KEMET
In Stock: 22,009
Unit Price: $5.43000
Datasheet

Upgrade


KEMET
In Stock: 5,731
Unit Price: $5.10000
Datasheet

Upgrade


TDK Corporation
In Stock: 6,690
Unit Price: $3.13000
Datasheet

Upgrade


TDK Corporation
In Stock: 43,211
Unit Price: $2.47000
Datasheet

Upgrade


TDK Corporation
In Stock: 6,551
Unit Price: $3.95000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,014
Unit Price: $2.14000
Datasheet

Similar


KEMET
In Stock: 2,030
Unit Price: $6.83000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $6.42000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $1.81532
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.18437
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C103JBF1PNG

DigiKey Part Number
1276-7063-2-ND - Tape & Reel (TR)
1276-7063-1-ND - Cut Tape (CT)
1276-7063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C103JBF1PNG
Description
CAP CER 10000PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C103JBF1PNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable