
CL21C103JBF1PNE | |
---|---|
DigiKey Part Number | 1276-6790-2-ND - Tape & Reel (TR) 1276-6790-1-ND - Cut Tape (CT) 1276-6790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C103JBF1PNE |
Description | CAP CER 10000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C103JBF1PNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.40800 | $14.08 |
50 | $1.02580 | $51.29 |
100 | $0.90800 | $90.80 |
500 | $0.70926 | $354.63 |
1,000 | $0.64802 | $648.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.47009 | $940.18 |
4,000 | $0.44803 | $1,792.12 |
6,000 | $0.43270 | $2,596.20 |
10,000 | $0.41716 | $4,171.60 |
14,000 | $0.41559 | $5,818.26 |
20,000 | $0.41341 | $8,268.20 |
24,000 | $0.40821 | $9,797.04 |
48,000 | $0.39071 | $18,754.08 |
50,000 | $0.38979 | $19,489.50 |