CL21C101JCANFNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 61,707
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 7,916
Unit Price: $0.90000
Datasheet

Direct


Murata Electronics
In Stock: 124,087
Unit Price: $1.31000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.22030
Datasheet

Direct


KYOCERA AVX
In Stock: 21,487
Unit Price: $1.07000
Datasheet

Direct


KYOCERA AVX
In Stock: 32,612
Unit Price: $0.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Upgrade


KEMET
In Stock: 11,300
Unit Price: $7.88000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.91528
Datasheet

Upgrade


KEMET
In Stock: 4,590
Unit Price: $4.84000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C101JCANFNC

DigiKey Part Number
1276-2570-1-ND - Cut Tape (CT)
1276-2570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C101JCANFNC
Description
CAP CER 100PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C101JCANFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.