
C0805C101J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C101J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C101J1GACTUCT-ND - Cut Tape (CT) 399-C0805C101J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101J1GACTU |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.48500 | $4.85 |
| 50 | $0.33540 | $16.77 |
| 100 | $0.29020 | $29.02 |
| 500 | $0.21310 | $106.55 |
| 1,000 | $0.18942 | $189.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15411 | $616.44 |
| 8,000 | $0.14102 | $1,128.16 |
| 12,000 | $0.13447 | $1,613.64 |
| 20,000 | $0.12722 | $2,544.40 |
| 28,000 | $0.12298 | $3,443.44 |
| 40,000 | $0.11890 | $4,756.00 |

