
CL21B475KOFNNNE | |
|---|---|
DigiKey Part Number  | 1276-2873-2-ND - Tape & Reel (TR) 1276-2873-1-ND - Cut Tape (CT) 1276-2873-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CL21B475KOFNNNE  | 
Description  | CAP CER 4.7UF 16V X7R 0805  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CL21B475KOFNNNE Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.053" (1.35mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.96000 | $1.96 | 
| 10 | $1.12600 | $11.26 | 
| 50 | $0.80760 | $40.38 | 
| 100 | $0.65430 | $65.43 | 
| 500 | $0.44546 | $222.73 | 
| 1,000 | $0.41021 | $410.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.38929 | $778.58 | 
| 4,000 | $0.36055 | $1,442.20 | 
| 6,000 | $0.34617 | $2,077.02 | 
| 10,000 | $0.33023 | $3,302.30 | 
| 14,000 | $0.32093 | $4,493.02 | 
| 20,000 | $0.31197 | $6,239.40 | 
| 24,000 | $0.30773 | $7,385.52 | 
| 48,000 | $0.29344 | $14,085.12 | 
| 50,000 | $0.29269 | $14,634.50 | 

