
CL21B474KOFNNNG | |
|---|---|
DigiKey Part Number | 1276-6483-2-ND - Tape & Reel (TR) 1276-6483-1-ND - Cut Tape (CT) 1276-6483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B474KOFNNNG |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B474KOFNNNG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B474KAFNNNE | Samsung Electro-Mechanics | 242,624 | 1276-1074-1-ND | $0.82000 | Upgrade |
| CL21B474KBFNNNE | Samsung Electro-Mechanics | 89,611 | 1276-1039-1-ND | $0.82000 | Upgrade |
| CL21B474KBFNNNG | Samsung Electro-Mechanics | 248,357 | 1276-6482-1-ND | $0.82000 | Upgrade |
| GRM219R71C474KA01D | Murata Electronics | 9,246 | 490-10745-1-ND | $3.21000 | Direct |
| GRM21BR71C474KA01L | Murata Electronics | 2,617 | 490-3333-1-ND | $3.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 50 | $0.24660 | $12.33 |
| 100 | $0.21130 | $21.13 |
| 500 | $0.15260 | $76.30 |
| 1,000 | $0.13459 | $134.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11244 | $337.32 |
| 6,000 | $0.10166 | $609.96 |
| 9,000 | $0.09627 | $866.43 |
| 15,000 | $0.09030 | $1,354.50 |
| 21,000 | $0.08682 | $1,823.22 |
| 30,000 | $0.08346 | $2,503.80 |

